Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No647
Newark Part No.17C1516
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $91.020 |
Price for:Each
Minimum: 1
Multiple: 1
$91.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No647
Newark Part No.17C1516
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools 7-Piece Cushion-Grip Nut Driver Set contains the type of nut drivers professionals carry most often. Each nut driver features a full hollow shaft for work on stacked circuit boards or other long bolt applications. Klein's patented Cushion-Grip handle provides greater torque and comfort.
- General-purpose selection of the most frequently used nut drivers
- 6-Inch (152 mm) full hollow shaft facilitates work on long bolt applications
- Set contains Klein Catalog Nos. 646-3/16, 646-1/4, 646-5/16, 646-11/32, 646-3/8, 646-7/16 and 630-1/2 nut drivers
- Cushion Grip handles allow for greater torque and comfort
- Shafts are chrome-plated for smooth feel and corrosion resistance
- Internal flanges provide solid, twist-resistant shaft anchor
Applications
Maintenance & Repair
Contents
3/16, 1/4, 5/16, 11/32, 3/8, 7/16 and 1/2" Nut drivers.
Warnings
Always wear approved eye protection. Not insulated. Will not protect against electrical shock.
Technical Specifications
Kit Contents
7-Pcs of 646 Series 3/16", 1/4", 5/16", 11/32", 3/8", 7/16" & 1/2" Nut drivers
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate