Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKSSGJ4B20
Newark Part No.
Re-Reel61M7064
Cut Tape61M7064
Your Part Number
Technical Datasheet
748 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $3.100 |
| 25+ | $2.880 |
| 50+ | $2.620 |
| 100+ | $2.380 |
| 250+ | $2.100 |
| 500+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSGJ4B20
Newark Part No.
Re-Reel61M7064
Cut Tape61M7064
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
Tones-
Supply Voltage Max-V
Resonant Frequency2.73kHz
Sound Pressure Level (SPL)97dB
Current Rating80mA
Drive CircuitInternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3VDC to 5VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.73kHz
Current Rating
80mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 5VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3VDC
Supply Voltage Max
-V
Sound Pressure Level (SPL)
97dB
Drive Circuit
Internal
Transducer Mounting
Surface Mount
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate