Print Page
631 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.480 |
| 25+ | $2.310 |
| 50+ | $2.140 |
| 100+ | $1.930 |
| 500+ | $1.760 |
| 1000+ | $1.540 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG26008
Newark Part No.61M7027
Product RangeKDMG
Technical Datasheet
Driver TypeMicro
External Diameter - Metric26mm
Impedance8ohm
Power Rating Nom200mW
External Width - Metric-mm
Resonant Frequency520Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.024"
External Width - Imperial-"
Product Dimensions26mm x 4.1mm
Frequency Response Min520Hz
Frequency Range520Hz to 6.5kHz
Frequency Response Max6.5kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeKDMG
Speaker MountingBare Mount
Speaker Mounting0
Power Rating Max300mW
External Length - Metric-mm
External Depth - Metric4.1mm
External Length - Imperial-"
External Depth - Imperial0.161"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Micro
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.024"
Product Dimensions
26mm x 4.1mm
Frequency Range
520Hz to 6.5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
Power Rating Max
300mW
External Depth - Metric
4.1mm
External Depth - Imperial
0.161"
External Diameter - Metric
26mm
Power Rating Nom
200mW
Resonant Frequency
520Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
520Hz
Frequency Response Max
6.5kHz
IP Rating
-
Product Range
KDMG
Speaker Mounting
0
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate