| Quantity | Price |
|---|---|
| 50+ | $34.020 |
Product Information
Product Overview
The KC-19-152 is a female Straight BNC Bulkhead Jack with nickel plated body, suitable for use with the RG174, RG179, RG187, RG188 and RG316 cable. The 50Ω BNC series RF/coaxial connector is the most popular miniature size connectors for coaxial cables from 0.150 to 0.250 inch OD. However, designs accommodate 0.078 to 0.437 inch cables. The BNC connector is a 50 Ohm constant impedance connector with a frequency range of 0 to 4GHz. Coupling is a quick connect/disconnect bayonet, particularly useful in test equipment and is weatherproof. Items qualified to MIL-PRF-39012 are included in the listings and also appear on the latest QPL list for MIL-PRF-39012.
- Quick connect and disconnect bayonet coupling design
- Durable brass bodies with silver or nickel plating
- Small and lightweight
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
BNC Coaxial
Crimp
RG174, RG179, RG187, RG188, RG316
Gold Plated Contacts
Panel Mount
To Be Advised
Straight Bulkhead Jack
50ohm
Beryllium Copper
4GHz
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate