Print Page
KA-59-69
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG179, RG187, RG188
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGS |
|---|---|
| Manufacturer Part No | KA-59-69Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 96F6523 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $114.580 |
| 500+ | $104.350 |
| 1000+ | $97.190 |
| 5000+ | $89.520 |
| 10000+ | $82.360 |
Price for:Each
Minimum: 100
Multiple: 100
$11,458.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGS |
|---|---|
| Manufacturer Part No | KA-59-69Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 96F6523 |
| Technical Datasheet | |
| Connector Type | TNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG174, RG179, RG187, RG188 |
| Contact Material | - |
| Contact Plating | - |
| Frequency Max | - |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | TNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG174, RG179, RG187, RG188 |
| Contact Plating | - |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | - |
| Frequency Max | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
