Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGS |
|---|---|
| Manufacturer Part No | KA-59-296Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 50F1446 |
| Product Range | TNC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $72.410 |
Price for:Each
Minimum: 100
Multiple: 100
$7,241.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGS |
|---|---|
| Manufacturer Part No | KA-59-296Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 50F1446 |
| Product Range | TNC Series |
| Technical Datasheet | |
| Connector Type | TNC Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG142, RG400 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 11GHz |
| Connector Mounting | Cable Mount |
| Product Range | TNC Series |
| SVHC | To Be Advised |
Product Overview
The KA-59-296 is a crimp TNC Right Angle for use with RG142 and RG400 RF coaxial cables. It has brass body with gold-plated brass centre contact and a PTFE insulator.
- 500Vrms Voltage rating
Applications
RF Communications, Industrial
Technical Specifications
| Connector Type | TNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG142, RG400 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 11GHz |
| Product Range | TNC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
