Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoLF-5WAEMBGMBC
Newark Part No.96K5400
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle15°
Lens ShapeRound
Forward Current / ColorR 30mA, G 25mA, B 30mA
Luminous Intensity / ColorR 50mcd, G 40mcd, B 30mcd
Forward Voltage / ColorR 2V, G 2V, B 4V
Wavelength / ColourR 625nm, G 568nm, B 455nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LF-5WAEMBGMBC is a red/green/blue Full Colour LED Lamp with water clear lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide. The blue source device is made with GaN on SiC. It can produce any colour in visible spectrum including white light.
- Two blue, one green and one red chips
- Wide viewing angle for diffused lens and high intensity for water clear lens
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
R 50mcd, G 40mcd, B 30mcd
Wavelength / Colour
R 625nm, G 568nm, B 455nm
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
LED Mounting
Through Hole
Viewing Angle
15°
Forward Current / Color
R 30mA, G 25mA, B 30mA
Forward Voltage / Color
R 2V, G 2V, B 4V
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
