Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934YD-5VCopy
Newark Part No.46W4644
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If13mA
Forward Voltage5V
Wavelength Typ588nm
Luminous Intensity15mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-934YD-5V is a 3mm yellow Solid State LED Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability and long life
- 5V Internal resistor
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
5V
Luminous Intensity
15mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Forward Current If
13mA
Wavelength Typ
588nm
Viewing Angle
40°
Product Range
-
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
