Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-56BIDCopy
Newark Part No.26M0042
Product RangeL-56B
Your Part Number
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-56BIDCopy
Newark Part No.26M0042
Product RangeL-56B
Product RangeL-56B
LED ColorRed
Bulb SizeT-1 3/4 (5mm)
Luminous Intensity25mcd
Blinking Frequency Min1.5Hz
Blinking Frequency Max3Hz
Operating Voltage Min3.5V
Operating Voltage Max14V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-56BID is a red blanking LED Lamp with red diffused lens, built-in blinking IC, 25mcd luminous intensity. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide.
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
L-56B
Bulb Size
T-1 3/4 (5mm)
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
SVHC
No SVHC (17-Jan-2023)
LED Color
Red
Luminous Intensity
25mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
