Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53LSRDCopy
Newark Part No.26M0027
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ660nm
Luminous Intensity20mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The L-53LSRD is a 5mm super bright red Solid State LED Lamp with red diffused lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
- General purpose leads
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
- Low Current
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.85V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
60°
Product Range
-
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
