Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-4060VH/2GDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64T3296
Your Part Number
2,037 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.730 |
| 100+ | $1.420 |
| 500+ | $1.320 |
| 1000+ | $1.200 |
| 2500+ | $1.000 |
| 5000+ | $0.975 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-4060VH/2GDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64T3296
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case Size1.8mm
Forward Current If25mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity10mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-4060VH/2GD is a 1.8mm green bi-level Circuit Board Indicator with green diffused lens. The green source device is made with gallium phosphide. It has pre-trimmed leads for PC mounting and black case enhances contrast ratio. Housing is made of UL94V-0 type 66 nylon.
- Diffused lens
- Wide viewing angle
- High reliability life measured in years
Applications
LED Lighting
Technical Specifications
LED Color
Green
LED Case Size
1.8mm
Forward Voltage
2.2V
Luminous Intensity
10mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
25mA
Wavelength Typ
568nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
