Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-36BHDCopy
Newark Part No.34M6689
Product RangeL-36B
Your Part Number
No Longer Available
Product Information
Product Overview
The L-36BHD is a 3mm bright red Blinking LED Lamp with red diffused lens. The bright red source device is made with gallium phosphide red.
- Diffused lens
- With rectangular base
- With built-in blinking IC
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
L-36B
Bulb Size
T-1 (3mm)
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
SVHC
No SVHC (17-Jan-2023)
LED Color
Red
Luminous Intensity
1.8mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
