Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-173YDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64T3295
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 10+ | $0.206 |
| 100+ | $0.123 |
| 500+ | $0.094 |
| 1000+ | $0.076 |
| 2500+ | $0.067 |
| 10000+ | $0.065 |
| 25000+ | $0.057 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-173YDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.64T3295
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case Size2.5mm x 5mm
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity5mcd
Viewing Angle100°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-173YD is a 2.5 x 5mm yellow Rectangular Solid State LED with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Low power consumption
- IC compatible
- Rounded and rectangular shape
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Yellow
LED Case Size
2.5mm x 5mm
Forward Voltage
2.1V
Luminous Intensity
5mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
588nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
