Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1553SRDTCopy
Newark Part No.25M9997
LED ColorRed
LED MountingThrough Hole
LED Case Size5mm x 5mm
Bulb Size5mm x 5mm
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ640nm
Luminous Intensity80mcd
Viewing Angle110°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-1553SRDT is a 5x5mm super bright red Square Top LED Lamp with red diffused lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Ideal as flush mounted panel indicators
- Wide viewing angle
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Red
LED Case Size
5mm x 5mm
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
5mm x 5mm
Forward Voltage
1.85V
Luminous Intensity
80mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
