Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-153GDTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64T3290
Your Part Number
1,684 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.344 |
| 10+ | $0.268 |
| 15+ | $0.152 |
| 25+ | $0.123 |
| 50+ | $0.109 |
| 125+ | $0.097 |
| 250+ | $0.090 |
| 500+ | $0.089 |
Price for:Each
Minimum: 5
Multiple: 5
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-153GDTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64T3290
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case Size7mm x 8mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity3mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-153GDT is a 2.3 x 7mm green Rectangular Solid State LED with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- I.C compatible
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Green
LED Case Size
7mm x 8mm
Forward Voltage
2.2V
Luminous Intensity
3mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
