Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The L-1334NT is a 3mm pure orange Cylindrical LED Lamp with orange transparent lens. The pure orange source colour device is made with gallium arsenide phosphide on gallium phosphide pure orange Light Emitting Diode.
- Wide Viewing angle
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Case Size
T-1 (3mm)
Forward Voltage
2.05V
Luminous Intensity
8mcd
Product Range
-
SVHC
To Be Advised
Forward Current If
25mA
Wavelength Typ
610nm
Viewing Angle
130°
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
