Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPHF-1612QBDSURKZGCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel94X0821RL
Cut Tape94X0821
Your Part Number
1,974 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $1.020 |
| 100+ | $0.928 |
| 250+ | $0.849 |
| 500+ | $0.723 |
| 1000+ | $0.648 |
| 2500+ | $0.573 |
| 5000+ | $0.552 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHF-1612QBDSURKZGCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel94X0821RL
Cut Tape94X0821
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 80mcd, G 280mcd, B 70mcd
Forward Voltage / ColorR 1.95V, G 3.3V, B 3.3V
Wavelength / ColourR 630nm, G 525nm, B 465nm
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 80mcd, G 280mcd, B 70mcd
Wavelength / Colour
R 630nm, G 525nm, B 465nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 1.95V, G 3.3V, B 3.3V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
