Print Page
Image is for illustrative purposes only. Please refer to product description.

1,505 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.312 |
| 100+ | $0.179 |
| 500+ | $0.146 |
| 1000+ | $0.129 |
| 3000+ | $0.115 |
| 10500+ | $0.108 |
| 25500+ | $0.106 |
Price for:Each
Minimum: 5
Multiple: 5
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPD-3224CGCK
Newark Part No.28W1838
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size3.2mm x 2.4mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity600mcd
Viewing Angle20°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPD-3224CGCK is a 3.2 x 2.4mm green SMD Chip LED Lamp with water clear lens. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Green
LED Case Size
3.2mm x 2.4mm
Forward Voltage
2.1V
Luminous Intensity
600mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
20°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
