Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.111 |
| 5000+ | $0.107 |
| 10000+ | $0.102 |
Price for:Each
Minimum: 2500
Multiple: 100
$277.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Grommet Type
Open
Cable Diameter Max
4.75mm
Mounting Hole Dia
7.93mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
Buna S Rubber
Panel Thickness Max
15.75mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
