Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No4651
Newark Part No.97H7352
Your Part Number
Technical Datasheet
2,547 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 25+ | $0.127 |
| 50+ | $0.119 |
| 100+ | $0.111 |
| 500+ | $0.089 |
| 1000+ | $0.085 |
| 5000+ | $0.071 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4651 is a 0.076mm mica Thermal Insulator for use with TO-3 case style transistors. It is a precision stamped insulator provides good thermal conductivity and 0.009 watts per square inch per degree Celsius per inch in thickness.
- Rapid heat dissipation
- High dielectric strength
- 1100°F Excellent thermal resistance
Applications
Thermal Management, Industrial
Technical Specifications
Insulator Body Material
Mica
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
-
Thickness
0.076mm
Thermal Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability