Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No2484
Newark Part No.31C0586
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.240 |
| 1000+ | $1.130 |
| 5000+ | $1.090 |
Price for:Each
Minimum: 500
Multiple: 1
$620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2484 is a Battery Holder made of ABS with nickel plated steel spring. This economical design battery holder features 6-inch long and accepts tinned #26AWG (red and block) UL/CSA1007 end strip wires. The DENSI-PAK® batteries are securely held in place to assure a positive connection and maintain a low contact resistance. This holder supports high density on or off board, positions anywhere for easy access to batteries. This holder supports 3 batteries of AA size.
- 4.5V Holds three cells
- Contact springs self-adjust to variations in battery length
- Snap-on cover protects and secures batteries
- Withstands shock and vibration
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
3
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability