Please refer to product description
- Manufacturer:
- KEYSTONE
- Newark Part Number:
- 31C0580
- Manufacturer Part No:
- 236
-
- Technical Data Sheet (527.86KB) EN
- BATTERY STRAP, 9V, WIRE LEAD
- Battery Sizes Accepted: 9V
- No. of Batteries: 1
- Battery Terminals: Wire Leads
- Accessory Type: Battery Strap
- Battery Size Code: 9V
- Body Material: Vinyl
- Contact Plating: Nickel
- For Use With: 9V Batteries
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1570 / 1311568 / 130
1576 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.409
Price
| Qty | Price |
|---|---|
| 1 - 49 | $0.409 |
| 50 - 99 | $0.369 |
| 100 - 249 | $0.352 |
| 250 - 499 | $0.322 |
| 500 - 999 | $0.288 |
| 1000 - 2499 | $0.264 |
| 2500 - 4999 | $0.234 |
| 5000+ | $0.226 |
|
|
- RoHS Compliance: Yes


