Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $3.450 |
| 25+ | $3.200 |
| 50+ | $3.040 |
| 100+ | $2.860 |
| 250+ | $2.730 |
| 500+ | $2.590 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Insulated battery holder for 1 AA cell (all contacts insulated)
- Number of cells: 1
- Stainless steel base material
- Mounting: Rivet
- Nickel plated spring steel clip material
- Tin plated brass lug material
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Panel
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
