Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No173
Newark Part No.59K0313
Your Part Number
Technical Datasheet
139 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $3.850 |
| 25+ | $2.990 |
| 50+ | $2.970 |
| 100+ | $2.940 |
| 250+ | $2.910 |
| 500+ | $2.790 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Sturdy construction
- Low cost and lightweight
- Brass eyelets and lugs, nickel plated
- Moisture proof insulation washer
- Single and multicell configuration
- Supplied in packs of 5
Technical Specifications
Battery Sizes Accepted
C
Battery Holder Mount
Panel
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability