Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 108Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50F4685 |
| Your Part Number | |
| Technical Datasheet |
5,245 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.110 |
| 25+ | $1.070 |
| 50+ | $1.020 |
| 100+ | $0.977 |
| 250+ | $0.932 |
| 500+ | $0.888 |
| 1000+ | $0.843 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 108Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50F4685 |
| Technical Datasheet | |
| Battery Sizes Accepted | 1/2AA |
| No. of Batteries | 1 |
| Battery Holder Mount | Through Hole |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 108 is a plastic through hole Holder for 1/2 AA and CR2 battery.
- Suitable for 544, 4LR44, BR-1/2AA, CR14250, CR14250SE, LCP3,Px28L, ANSI 1406LC, IEC 2CR11108 Battery
Applications
Portable Devices
Technical Specifications
| Battery Sizes Accepted | 1/2AA |
|---|---|
| Battery Holder Mount | Through Hole |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Batteries | 1 |
|---|---|
| Product Range | - |
Technical Docs (2)
Alternatives for 108
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
