
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N8943ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 99W6081 |
| Product Range | N8900 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $15,865.500 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N8943ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 99W6081 |
| Product Range | N8900 Series |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 500V |
| Output Current Min | 0A |
| Output Current Max | 30A |
| Power Rating | 5kW |
| Supply Voltage Min | 360V |
| Supply Voltage Max | 440V |
| Manufacturer Warranty | 3 Years |
| Product Range | N8900 Series |
| Plug Type | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
N8900 series affordable, autoranging, single-output programmable DC power supply for ATE applications that require just the right amount of performance at just the right price. The N8900 series power supplies’ autoranging output characteristic enables unprecedented flexibility by offering a wide range of voltage and current combinations at full power. Power supplies with rectangular or traditional, output characteristics provide full power at only one voltage and current combination. N8900 series provides stable output power, built-in voltage and current measurements and autoranging output voltage. These supplies offer many system-ready features like multiple standard I/O interfaces to simplify and accelerate test-system development and compact 3U design to save rack space.
- 500V maximum voltage, 30A maximum current, 5000W maximum power, 400AC input voltage
- Easy front-panel operation, Parallel operation for more power
- Protection from overvoltage, overcurrent and overtemperature
- Comes standard with GPIB, Ethernet/LAN, USB 2.0, and analogue interfaces
- Operating temperature range from 0°C to 45°C
- Built-in web server provides remote access and control of instrument via a standard browser
- Easy system integration and configuration
- Autoranging output – does the job of multiple power supplies
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 5kW |
| Supply Voltage Max | 440V |
| Product Range | N8900 Series |
| SVHC | No SVHC (17-Jan-2023) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 500V |
| Output Current Max | 30A |
| Supply Voltage Min | 360V |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
