Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E3634ACopy |
| Newark Part No. | 95H9603 |
| Product Range | E363xA Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | E3634ACopy |
| Newark Part No. | 95H9603 |
| Product Range | E363xA Series |
| Technical Datasheet | |
| Power Supply Output Type | Programmable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 50V |
| Output Current Min | 4A |
| Output Current Max | 7A |
| Power Rating | 200W |
| Supply Voltage Min | 103.5VAC |
| Supply Voltage Max | 127.5VAC |
| Manufacturer Warranty | 3 Years |
| Product Range | E363xA Series |
| Plug Type | US |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for E3634A
2 Products Found
Product Overview
E3634A is a 200W single output power supply. It is a small, compact size power supply for bench use features low output ripple and noise, as well as built-in measurements and is a programmable power supply with GPIB and RS232 interfaces.
- 0 to 25V/7A or 0 to 50V/4A output rating
- Programming voltage accuracy 0.05% + 10mV
- Programming current accuracy 0.2% +10mA
- Ripple & noise(20Hz to 20MHz )of normal-mode voltage: <lt/>500µVrms/2mVpp, normal-mode current: <lt/>2mA rms
- Common mode current <lt/> 1.5μArms
- Overvoltage protection, overcurrent protection
- Front and rear output terminals
- Size is (W x H x D) 8.4 x 5.2 x 13.7"
- 3 year warranty
Contents
DC power supply, User’s & Service guide, Product reference CD, AC power cord.
Technical Specifications
| Power Supply Output Type | Programmable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 4A |
| Power Rating | 200W |
| Supply Voltage Max | 127.5VAC |
| Product Range | E363xA Series |
| SVHC | No SVHC (17-Jan-2023) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 50V |
| Output Current Max | 7A |
| Supply Voltage Min | 103.5VAC |
| Manufacturer Warranty | 3 Years |
| Plug Type | US |
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
