Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No83-1046-0952
Newark Part No.10M8553
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodPen Applicator
Volume-
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 83-1046-0952
1 Product Found
Product Overview
The 83-1046-0952 is a 952 D6 low solid no-clean Flux Pen for use with rework and touch-up soldering. It allows controlled application of flux, eliminating the mess from flux bottles. The flux pen is ideally suited for typical hand-soldering applications.
Applications
Industrial
Technical Specifications
Flux Type
No Clean
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (15-Jan-2018)
Flux Applications
Soldering
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
