Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-7068-1411
Newark Part No.78K7234
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric2.362mm
External Diameter - Imperial0.093"
Melting Temperature217°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 24-7068-1411 is an activated rosin cored Solder Wire with high activity RA formulation. Kester 44 Rosin Flux is an activated rosin formula for use in flux-cored solder wire. Kester 44 Rosin Flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the "instant-action" wetting behaviour. The high mobility and fast-spreading action of this flux results in more reliable production line soldering.
- Excellent solderability to a wide variety of metallization
- Industry standard RA cored wire for decades
- Classified as ROM1 per J-STD-004
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.093"
Weight - Metric
453.592g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
2.362mm
Melting Temperature
217°C
Weight - Imperial
1lb
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate