Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-7040-8800
Newark Part No.83C8173
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3.5 Sn, Ag
External Diameter - Metric0.787mm
External Diameter - Imperial0.031"
Melting Temperature217°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 24-7040-8800 is a no-clean cored Solder Wire for lead-free and leaded alloys. Kester 245 was developed to complement low residue liquid fluxes being used by the electronics industry. The chemistry is based on some of the same principles that have been safely used for years in mildly activated rosin fluxes. The use of 245 results in visually acceptable assemblies without cleaning, yet soldering quality and efficiency is comparable to that obtained with mildly activated rosin flux. 245 was formerly classified as Type LR per MIL-F-14256. 245 is Bellcore GR-78 compliant.
- Highly reliable post-soldering residue
- Minimal residue
- Compatible with leaded and lead free alloys
- Classified as ROL0 per J-STD-004
- Compliant to Bellcore GR-78
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3.5 Sn, Ag
External Diameter - Imperial
0.031"
Weight - Metric
453.592g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.787mm
Melting Temperature
217°C
Weight - Imperial
1lb
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
