Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKESTER SOLDER
Manufacturer Part No24-4060-0066
Newark Part No.00Z506
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-4060-0066
Newark Part No.00Z506
Technical Datasheet
Flux TypeRosin Activated RA
Leaded / Lead FreeLeaded
Solder Alloy40, 60 Sn, Pb
External Diameter - Metric2.362mm
External Diameter - Imperial0.093"
Melting Temperature234°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead
Product Overview
The 24-4060-0066 is a Spooled Solder Wire, 40, 60 Sn, Pb alloy content, 13AWG gauge, 0.093-inch external diameter and 234°C melting temperature. This solder wire features color coding for easy identification.
- 44 Resin RA activated rosin core
- 66 Core size
Applications
Industrial, Consumer Electronics
Technical Specifications
Flux Type
Rosin Activated RA
Solder Alloy
40, 60 Sn, Pb
External Diameter - Imperial
0.093"
Weight - Metric
453.592g
Product Range
-
Leaded / Lead Free
Leaded
External Diameter - Metric
2.362mm
Melting Temperature
234°C
Weight - Imperial
1lb
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability