
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 1000+ | $1.920 |
| 2000+ | $1.830 |
| 4000+ | $1.680 |
| 6000+ | $1.630 |
| 10000+ | $1.580 |
Product Information
Product Overview
The T525 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic is rated for 125°C operating temperatures, extending the category temperature of the standard T520 KO-CAP. This series delivers a higher temperature rating for applications that may exceed 105°C, while still offering the same advantages such as low ESR, high frequency capacitance retention, long life and stable capacitance as other KO-CAPs.
- Extremely stable ESR at 125°C
- Volumetrically efficient
- High frequency capacitance retention
- 100% surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
220µF
± 20%
0.025ohm
7.3mm
2.8mm
-55°C
T525 KO-CAP Series
MSL 3 - 168 hours
4V
D
2917 [7343 Metric]
4.3mm
3A
125°C
-
No SVHC (25-Jun-2025)
Alternatives for T525D227M004ATE025
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
