| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.390 |
| 25+ | $1.290 |
| 50+ | $1.190 |
| 100+ | $1.070 |
| Quantity | Price |
|---|---|
| 1+ | $0.895 |
| 1000+ | $0.860 |
| 2000+ | $0.781 |
| 4000+ | $0.701 |
| 6000+ | $0.676 |
| 10000+ | $0.661 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
100µF
10V
0.018ohm
7.3mm
2.8mm
-55°C
T520 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
D
2917 [7343 Metric]
4.3mm
3.5A
105°C
-
Alternatives for T520D107M010ATE018
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate