T520B686M006ATE040
Tantalum Polymer Capacitor, KO-CAP®, 68 µF, ± 20%, 6.3 V, B, 0.04 ohm, 1411 [3528 Metric]
![KEMET T520B686M006ATE040 Tantalum Polymer Capacitor, KO-CAP®, 68 µF, ± 20%, 6.3 V, B, 0.04 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/12N2820-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520B686M006ATE040Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel91H6468 Cut Tape94W4853 |
| Product Range | T520 KO-CAP Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.680 | $1,360.00 |
| Total Price | $1,360.00 | ||
| Quantity | Price |
|---|---|
| 2000+ | $0.680 |
| Quantity | Price |
|---|---|
| 2000+ | $0.534 |
| 4000+ | $0.523 |
| 6000+ | $0.513 |
| 10000+ | $0.502 |
| 20000+ | $0.491 |
| 50000+ | $0.481 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520B686M006ATE040Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel91H6468 Cut Tape94W4853 |
| Product Range | T520 KO-CAP Series |
| Technical Datasheet | |
| Capacitance | 68µF |
| Voltage(DC) | 6.3V |
| Capacitance Tolerance | ± 20% |
| ESR | 0.04ohm |
| Manufacturer Size Code | B |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Ripple Current | 1.8A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | T520 KO-CAP Series |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
| Capacitance | 68µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | B |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Product Range | T520 KO-CAP Series |
| MSL | MSL 3 - 168 hours |
| Voltage(DC) | 6.3V |
|---|---|
| ESR | 0.04ohm |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Product Width | 2.8mm |
| Ripple Current | 1.8A |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for T520B686M006ATE040
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
