![KEMET T494X686M025AT Surface Mount Tantalum Capacitor, 68 µF, 25 V, 2917 [7343 Metric], ± 20%, 0.3 ohm, X](https://www.newark.com/productimages/standard/en_US/94W4782-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T494X686M025ATCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel36J8494 Cut Tape94W4800 |
| Product Range | T494 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $4.100 | $2,050.00 |
| Total Price | $2,050.00 | ||
| Quantity | Price |
|---|---|
| 500+ | $4.100 |
| Quantity | Price |
|---|---|
| 500+ | $4.640 |
| 1000+ | $4.520 |
| 1500+ | $4.460 |
| 2500+ | $4.390 |
| 5000+ | $4.300 |
| 12500+ | $4.210 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T494X686M025ATCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel36J8494 Cut Tape94W4800 |
| Product Range | T494 Series |
| Technical Datasheet | |
| Capacitance | 68µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 0.3ohm |
| Manufacturer Size Code | X |
| Failure Rate | - |
| Ripple Current | 742mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4mm |
| Operating Temperature Min | -55°C |
| Product Range | T494 Series |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
T494X686M025AT is a T494 industrial grade MnO2, low ESR, tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment. The T494 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications, and control units.
- 68µF capacitance and ±20% capacitance tolerance
- X case size
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn) plated termination finish
- Lower ESR version of the popular T491
- Symmetrical, compliant terminations
- Halogen-free epoxy
- Epoxy compliant with UL94 V-0
Technical Specifications
| Capacitance | 68µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.3ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 4mm |
| Product Range | T494 Series |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | X |
| Ripple Current | 742mA |
| Product Width | 4.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for T494X686M025AT
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
