Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT494A104K050AT
Newark Part No.
Full Reel32K6995
Cut Tape94W4783
Product RangeT494 Series
Your Part Number
Technical Datasheet
1,239 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.96 |
| 10+ | $0.48 |
| 25+ | $0.45 |
| 50+ | $0.42 |
| 100+ | $0.39 |
| 250+ | $0.38 |
| 500+ | $0.36 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.34 |
| 5000+ | $0.33 |
| 10000+ | $0.31 |
| 20000+ | $0.29 |
| 30000+ | $0.27 |
| 50000+ | $0.26 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494A104K050AT
Newark Part No.
Full Reel32K6995
Cut Tape94W4783
Product RangeT494 Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Product RangeT494 Series
Capacitance Tolerance± 10%
ESR10ohm
Failure Rate-
Ripple Current87mA
Product Length3.2mm
Product Width1.6mm
Manufacturer Size CodeA
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The T494 series SMD Tantalum Capacitor specifically designed for highly automated surface mount processes and equipment. This product meets or exceeds the requirements of EIA standard 535BAAC. The standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes.
- Symmetrical and compliant terminations
- Laser-marked case
- 100% Surge current test on C, D, E, U, V, X sizes
- Halogen-free epoxy
- 0.1 to 470μF Capacitance range
- 2.5 to 50V Voltage range
- Extended range values
- Low profile case sizes
- Moisture sensitivity level-1
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
3.2mm
Manufacturer Size Code
A
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Product Range
T494 Series
ESR
10ohm
Ripple Current
87mA
Product Width
1.6mm
Product Height
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Alternatives for T494A104K050AT
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate