
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T350F476K006ATCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 94W5062 |
| Product Range | UltraDip II T35X Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.560 |
| 1000+ | $2.260 |
| 2500+ | $2.100 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T350F476K006ATCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 94W5062 |
| Product Range | UltraDip II T35X Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 6.3V |
| Product Range | UltraDip II T35X Series |
| Capacitor Terminals | PC Pin |
| Capacitance Tolerance | ± 10% |
| Lead Spacing | 2.54mm |
| ESR | 2ohm |
| Failure Rate | - |
| Ripple Current | - |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 6mm |
| Product Length | - |
| Product Height | 9.9mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The T350 Ultradip II series are radial leaded, polarized tantalum capacitors. These miniature solid tantalum capacitors provide designer with advantage of compactness, low leakage and low dissipation factor performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. T350 Ultradip II series exhibit no degradation failure mode during shelf storage and show constantly decreasing failure rate during life tests. Ultradip II series provides self insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and impedance and have excellent temperature stability.
- Capacitance value ranges from 0.1μF to 680μF
- Rated voltage range from 3V to 50V
- ±5%, ±10% and ±20% tolerance
- Operating temperature range from -55°C to +125°C
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Product Range | UltraDip II T35X Series |
| Capacitance Tolerance | ± 10% |
| ESR | 2ohm |
| Ripple Current | - |
| Product Diameter | 6mm |
| Product Height | 9.9mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (10-Jun-2022) |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Terminals | PC Pin |
| Lead Spacing | 2.54mm |
| Failure Rate | - |
| Capacitor Case / Package | Radial Leaded |
| Product Length | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Alternatives for T350F476K006AT
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
