Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE850EA4470MA03R17
Newark Part No.61M2389
Product RangePHE850/F850 Series
Also Known AsF850AK472M300A
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.680 | $0.057 |
| 10+ | $0.394 | $0.057 |
| 25+ | $0.356 | $0.057 |
| 50+ | $0.318 | $0.057 |
| 100+ | $0.280 | $0.057 |
| 500+ | $0.228 | $0.057 |
| 1000+ | $0.215 | $0.057 |
| 2500+ | $0.205 | $0.057 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE850EA4470MA03R17
Newark Part No.61M2389
Product RangePHE850/F850 Series
Also Known AsF850AK472M300A
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4700pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Product RangePHE850/F850 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PHE850 series Film Capacitor is intended for use as interference suppressors in Y2 (line-to-earth) applications. It is made of metallised polypropylene. It is encapsulated in self-extinguishing material meeting the requirements of UL94V-0.
- 0.001 to 1µF Capacitance range
- ≤1250VDC Recommended voltage
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4700pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
100V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
PHE850/F850 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
