Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoM123A02BXB474KC
Newark Part No.21K5228
Product RangeM123 Series
Also Known AsC062Z474K5X5CA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerKEMET
Manufacturer Part NoM123A02BXB474KC
Newark Part No.21K5228
Product RangeM123 Series
Also Known AsC062Z474K5X5CA
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Product RangeM123 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length7.37mm
Product Width2.29mm
Product Height7.37mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
0.47µF
Product Range
M123 Series
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Diameter
-
Product Length
7.37mm
Product Height
7.37mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate