Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoLDEEC3100KA5N00
Newark Part No.94M7958
Product RangeLDE Series
Also Known AsDEEC3100KA5N00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Product Information
ManufacturerKEMET
Manufacturer Part NoLDEEC3100KA5N00
Newark Part No.94M7958
Product RangeLDE Series
Also Known AsDEEC3100KA5N00
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1812 [4532 Metric]
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length4.7mm
Product Width3.3mm
Product Height2.4mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
- Rated voltage: 50 – 1,000 VDC / 40 – 250 VAC
- Capacitance range: 0.001 – 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
- EIA size: 1206 – 6054
- Climatic category: 55/125/56
- Operating temperature range of −55˚C to +125˚C
- RoHS Compliant and lead-free terminations
- Automotive grade AEC-Q200 qualified
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.1µF
Voltage(AC)
63V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
4.7mm
Product Height
2.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
1812 [4532 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
3.3mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
