Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCKR14BR104KR
Newark Part No.87F4703
Product RangeCKR14 Series, MIL-PRF-39014 Series
Also Known AsC192T104K1R5CR or M39014/05-2097
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerKEMET
Manufacturer Part NoCKR14BR104KR
Newark Part No.87F4703
Product RangeCKR14 Series, MIL-PRF-39014 Series
Also Known AsC192T104K1R5CR or M39014/05-2097
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeCKR14 Series, MIL-PRF-39014 Series
Operating Temperature Min-55°C
Product Diameter3.56mm
Operating Temperature Max125°C
Product Length9.91mm
Qualification-
Product Width-
Product Height-
SVHCLead
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Axial Leaded
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Qualification
-
Product Height
-
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
-
Product Range
CKR14 Series, MIL-PRF-39014 Series
Product Diameter
3.56mm
Product Length
9.91mm
Product Width
-
SVHC
Lead
Technical Docs (1)
Alternatives for CKR14BR104KR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate