Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC921U222MYWDBA7317
Newark Part No.31Y0992
Product RangeC900AC SFTY X1-400 Y2-250 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.188 |
Price for:Each
Minimum: 10
Multiple: 10
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC921U222MYWDBA7317
Newark Part No.31Y0992
Product RangeC900AC SFTY X1-400 Y2-250 Series
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X400V
Voltage Rating Y250V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeC900AC SFTY X1-400 Y2-250 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200pF
Suppression Class
X1 / Y2
Voltage Rating Y
250V
Capacitor Mounting
Through Hole
Product Range
C900AC SFTY X1-400 Y2-250 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
400V
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability