Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C322C104M5R5TACopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 13K6338 |
| Product Range | GoldMax 300 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.361 |
| 1000+ | $0.308 |
| 2500+ | $0.277 |
Price for:Each
Minimum: 500
Multiple: 500
$180.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C322C104M5R5TACopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 13K6338 |
| Product Range | GoldMax 300 Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Lead Spacing | 5.08mm |
| Capacitor Case / Package | Radial Leaded |
| Product Range | GoldMax 300 Series |
| Product Diameter | - |
| Qualification | - |
| Product Length | 5.08mm |
| Product Width | 3.18mm |
| Product Height | 6.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The KEMET Goldmax series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
- Capacitance value ranges from 100pF to 10μF
- Rated DC voltage from 25V to 250V
- Available capacitance tolerances of ±5%, ±10% and ±20%
- Radial leaded form factor & Conformally coated
- Dimension is 7.36mm x 10.16mm (L x H)
- Capacitance change is limited to ±15% from −55°C to +125°C.
- Operating temperature range from -55°C to 125°C
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lead Spacing | 5.08mm |
| Product Range | GoldMax 300 Series |
| Qualification | - |
| Product Width | 3.18mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (10-Jun-2022) |
| Voltage(DC) | 50V |
|---|---|
| Dielectric Characteristic | X7R |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Length | 5.08mm |
| Product Height | 6.6mm |
| Operating Temperature Max | 125°C |
Alternatives for C322C104M5R5TA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
