Low

KEMET  C1812C472KDRACTU  Multilayer Ceramic Capacitor, C Series, 4700 pF, - 10%, X7R, 1 kV, 1812 [4532 Metric]

KEMET C1812C472KDRACTU
Technical Data Sheet (66.52KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1812 [4532 Metric]
Capacitance:
4700pF
Voltage Rating:
1kV
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 4700 pF, 1 kV, ± 10%, X7R, C Series

KEMET

Short Lead Time

Price for: Each (Supplied on Cut Tape)

1+ $0.567 250+ $0.428 500+ $0.382 1000+ $0.344 More pricing

 
Buy
C1812C472KDRACTU

Multilayer Ceramic Capacitor, C Series, 4700 pF, - 10%, X7R, 1 kV, 1812 [4532 Metric]

KEMET

0

Price for: Each (Supplied on Full Reel)

1000+ $0.225 2000+ $0.211 5000+ $0.199 10000+ $0.19 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 4700 pF, 1 kV, ± 10%, X7R, C Series

TDK

0

Price for: Each (Supplied on Full Reel)

1000+ $0.213 2000+ $0.20 5000+ $0.188 10000+ $0.175 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 4700 pF, 630 V, ± 10%, X7R, MC Series

MULTICOMP

661 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.021 Promotional price 10+ $0.021 Promotional price 100+ $0.021 Promotional price 250+ $0.021 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 4700 pF, 630 V, ± 10%, X7R, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

1000+ $0.12 2000+ $0.08 3000+ $0.076 5000+ $0.072 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 4700 pF, 1 kV, ± 10%, X7R, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

1000+ $0.13 2000+ $0.087 3000+ $0.081 5000+ $0.077 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 4700 pF, 1000 V, ± 10%, X7R, VJ Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

1000+ $0.38 2000+ $0.357 3000+ $0.342 5000+ $0.307

Buy

Multilayer Ceramic Capacitor, MC Series, 4700 pF, 10%, X7R, 1 kV, 1812 [4532 Metric]

MULTICOMP

119:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.499 10+ $0.289 25+ $0.191 50+ $0.168

Buy

Associated Products

Similar Products