![KEMET C1210C225K3NACTU SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 1210 [3225 Metric], ± 10%, X8L](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C225K3NACTUCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel67R5392 Cut Tape68R4130 |
| Product Range | C Series KEMET |
| Also Known As | C1210C225K3NAC7800 |
| Your Part Number | |
| Technical Datasheet |
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.557 | $1,392.50 |
| Total Price | $1,392.50 | ||
| Quantity | Price |
|---|---|
| 2500+ | $0.557 |
| 5000+ | $0.546 |
| 7500+ | $0.535 |
| 12500+ | $0.524 |
| 25000+ | $0.512 |
| 62500+ | $0.501 |
| 125000+ | $0.490 |
| 250000+ | $0.479 |
| Quantity | Price |
|---|---|
| 2500+ | $0.778 |
| 5000+ | $0.762 |
| 7500+ | $0.747 |
| 12500+ | $0.731 |
| 25000+ | $0.716 |
| 62500+ | $0.700 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C225K3NACTUCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel67R5392 Cut Tape68R4130 |
| Product Range | C Series KEMET |
| Also Known As | C1210C225K3NAC7800 |
| Technical Datasheet | |
| Capacitance | 2.2µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X8L |
| Product Range | C Series KEMET |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Operating Temperature Max | 150°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The X8L dielectric features a 150°C maximum operating temperature and is considered “general purpose high temperature.” These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from 125°C to 150°C.
- Operating temperature range from -55°C to 150°C
- Capacitance values ranging from 0.012µF to 10µF
- EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
- DC voltage rating of 10V, 16V, 25V and 50V
- Non polar device, minimize installation concerns
Technical Specifications
| Capacitance | 2.2µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X8L |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (25-Jun-2025) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
