![KEMET C0805C472J5RACTU SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0805 [2012 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.133 | $0.00 |
| Total Price | $0.13 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
| 25+ | $0.214 |
| 100+ | $0.192 |
| 250+ | $0.173 |
| 500+ | $0.154 |
| 1000+ | $0.138 |
| 2500+ | $0.124 |
| 5000+ | $0.109 |
| Quantity | Price |
|---|---|
| 4000+ | $0.133 |
| 5000+ | $0.119 |
| 10000+ | $0.100 |
| 20000+ | $0.088 |
| 30000+ | $0.083 |
| 50000+ | $0.074 |
Product Information
Product Overview
C0805C472J5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 4700pF capacitance and ±5% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
4700pF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
-
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
1.25mm
-55°C
125°C
No SVHC (25-Jun-2025)
Alternatives for C0805C472J5RACTU
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
