Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C272K5HACTU SMD Multilayer Ceramic Capacitor, 2700 pF, 50 V, 0805 [2012 Metric], ± 10%, X8R](https://www.newark.com/productimages/standard/en_US/4696308.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C272K5HACTUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel67R4979
Cut Tape07X0922
Product RangeC Series KEMET
Also Known AsC0805C272K5HAC7800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.214 | $856.00 |
| Total Price | $856.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.214 |
| 8000+ | $0.210 |
| 12000+ | $0.205 |
| 20000+ | $0.201 |
| 40000+ | $0.197 |
| 100000+ | $0.193 |
| 200000+ | $0.188 |
| 400000+ | $0.184 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.217 |
| 8000+ | $0.213 |
| 12000+ | $0.208 |
| 20000+ | $0.204 |
| 40000+ | $0.200 |
| 100000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C272K5HACTUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel67R4979
Cut Tape07X0922
Product RangeC Series KEMET
Also Known AsC0805C272K5HAC7800
Technical Datasheet
Capacitance2700pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max150°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2700pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
