C0805C106K9PACTU
SMD Multilayer Ceramic Capacitor, C Series, 10 µF, 6.3 V, 0805 [2012 Metric], ± 10%, X5R
![KEMET C0805C106K9PACTU SMD Multilayer Ceramic Capacitor, C Series, 10 µF, 6.3 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/77C5351-40.jpg)
135,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.888 | $0.89 |
| Total Price | $0.89 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.888 |
| 25+ | $0.552 |
| 100+ | $0.380 |
| 250+ | $0.346 |
| 500+ | $0.312 |
| 1000+ | $0.306 |
| 2500+ | $0.300 |
| 5000+ | $0.293 |
| Quantity | Price |
|---|---|
| 3000+ | $0.265 |
| 6000+ | $0.260 |
| 9000+ | $0.254 |
| 15000+ | $0.249 |
| 30000+ | $0.244 |
| 75000+ | $0.239 |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
10µF
0805 [2012 Metric]
X5R
2.01mm
Standard Terminal
-
MSL 1 - Unlimited
6.3V
± 10%
C Series KEMET
1.25mm
-55°C
85°C
No SVHC (25-Jun-2025)
Alternatives for C0805C106K9PACTU
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
