![KEMET C0805C105K3RALTU SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2500 | $0.842 | $2,105.00 |
| Total Price | $2,105.00 | ||
| Quantity | Price |
|---|---|
| 2500+ | $0.999 |
| Quantity | Price |
|---|---|
| 2500+ | $0.842 |
| 5000+ | $0.841 |
| 7500+ | $0.840 |
| 12500+ | $0.839 |
| 25000+ | $0.822 |
| 62500+ | $0.805 |
Product Information
Product Overview
KEMET’s Commercial “L” Series with Tin/Lead Termination surface mount capacitors in X7R dielectric are designed to meet the needs of critical applications where tin/lead end metallization is required. KEMET’s tin/lead electroplating process is designed to meet a 5% minimum lead content and address concerns for a more robust and reliable lead containing termination system. As the bulk of the electronics industry moves towards RoHS compliance, KEMET continues to provide tin/lead terminated products for military, aerospace and industrial applications and will ensure customers have a stable and long-term source of supply.
- Temperature stable dielectric
- Reliable and robust termination system
- Operating temperature range from −55°C to +125°C
- Non-polar device, minimizing installation concerns
- SnPb plated termination finish (5% Pb minimum)
Technical Specifications
1µF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
-55°C
MSL 1 - Unlimited
25V
± 10%
C Series KEMET
1.25mm
-
125°C
Lead (04-Feb-2026)
Alternatives for C0805C105K3RALTU
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate
