Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C105K3RALTU SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C105K3RALTUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29M4316
Cut Tape07X0872
Product RangeC Series KEMET
Also Known AsC0805C105K3RAL7800
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.999 | $2,497.50 |
| Total Price | $2,497.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.999 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.842 |
| 5000+ | $0.841 |
| 7500+ | $0.840 |
| 12500+ | $0.839 |
| 25000+ | $0.822 |
| 62500+ | $0.805 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C105K3RALTUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29M4316
Cut Tape07X0872
Product RangeC Series KEMET
Also Known AsC0805C105K3RAL7800
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Alternatives for C0805C105K3RALTU
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
